You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEXPERIA 74LVC8T245BQ,118
Transceiver, 74LVC8T245, 1.2 V to 5.5 V, DHVQFN-24
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- 74LVC8T245BQ,118
- Order Code:
- 2164783
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 74LVC8T245BQ,118 Datasheet
Product Overview
- High noise immunity
- Suspend mode
- IOFF circuitry provides partial power-down mode operation
- Complies with JEDEC standards
- Latch-up performance exceeds 100mA per JESD 78B class II
- Low power consumption - 30μA maximum ICC
- ±24mA Output drive
Applications
Industrial, Automation & Process Control, Signal Processing, Automotive
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Transceiver, Translating
- :
- 74LVC8T245
- :
- DHVQFN
- :
- DHVQFN
- :
- 24Pins
- :
- 1.2V
- :
- 5.5V
- :
- 74LVC
- :
- 748T245
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
7,169 In stock Need more?
7,169 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/31/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥159.89 (¥175.88) | ( ) |
10+ | ¥103.77 (¥114.15) | ( ) |
100+ | ¥85.59 (¥94.15) | ( ) |
500+ | ¥81.99 (¥90.19) | ( ) |
1000+ | ¥79.43 (¥87.37) | ( ) |
2500+ | ¥76.87 (¥84.56) | ( ) |
5000+ | ¥74.30 (¥81.73) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.