You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NEXPERIA 74LVC4245AD,118

Transceiver, 74LVC424, 1.5 V to 5.5 V, SOIC-24

NEXPERIA 74LVC4245AD,118

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74LVC4245AD,118
Order Code:
2444916
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
74LVC4245AD,118   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The 74LVC4245AD,118 is an octal dual supply Translating Transceiver featuring non-inverting 3-state bus compatible outputs in both send and receive directions. It is designed to interface between a 3 and 5V bus in a mixed 3 and 5V supply environment. The device features an output enable input (pin OE) for easy cascading and a send/receive input (pin DIR) for direction control. Pin OE controls the outputs so that the buses are effectively isolated. In suspend mode, when VCC(A) is zero, there will be no current flow from one supply to the other supply. The A-outputs must be set 3-state and the voltage on the A-bus must be smaller than Vdiode.
  • CMOS low-power consumption
  • Direct interface with TTL levels
  • 5V Tolerant inputs/outputs, for interfacing with 5V logic
  • Complies with JEDEC standard no. JESD8B/JESD36
  • High-impedance when VCC(A) = 0V
  • Inputs accept voltages up to 5.5V

Applications

Industrial, Automation & Process Control, Signal Processing

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver, Non Inverting

:
74LVC424

:
SOIC

:
74LVC

:
74245

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

No Longer Manufactured

¥122.27 ( ¥134.50  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥122.27 (¥134.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥103.46 (¥113.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥79.01 (¥86.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥64.74 (¥71.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥51.73 (¥56.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥49.10 (¥54.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥47.20 (¥51.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --