You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NEXPERIA 74LVC1G97GW-Q100H

Logic IC, Configurable Multiple Function Gate, Single, 3 Inputs, 6 Pins, SC-88, 74LVC1G97

NEXPERIA 74LVC1G97GW-Q100H

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74LVC1G97GW-Q100H
Order Code:
3106429
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (74LVC1G97)

See all from this product range

Product Overview

74LVC1G97GW-Q100H is a low-power configurable multiple function gate Schmitt-trigger inputs. This device can be configured as any of the following logic functions MUX, AND, OR, NAND, NOR, inverter and buffer; using the 3bit input. All inputs can be connected to VCC or GND. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of this device as translator in mixed 3.3V and 5V environments. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down. This product has been qualified to the automotive electronics council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications. It features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V).
  • Wide supply voltage range from 1.65V to 5.5V
  • 5V tolerant input/output for interfacing with 5V logic
  • High noise immunity, complies with JEDEC standard
  • CMOS low power consumption, latch-up performance exceeds 250mA
  • Direct interface with TTL levels, inputs accept voltages upto 5V
  • Input leakage current is ±0.1μA typ at (VI= 5.5V or GND;VCC = 0V to 5.5V, -40°C to +85°C)
  • Supply current is 0.1μA typ at (VI= 5.5V or GND;IO = 0A;VCC = 1.65V to 5.5V, -40°C to +85°C)
  • Input capacitance is 2.5pF typ at (-40°C to +85°C)
  • Propagation delay is 6ns typical at (VCC = 1.65V to 1.95V, -40°C to +85°C)
  • Operating temperature range from -40°C to +125°C, TSSOP6 package

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Configurable Multiple Function Gate

:
Single

:
3Inputs

:
6Pins

:
SC-88

:
SC-88

:
74LVC1G97

:
74LVC

:
1.65V

:
5.5V

:
With Schmitt Trigger Input

:
-

:
-40°C

:
125°C

:
AEC-Q100

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

1,040 In stock Need more?

1,040 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥26.65 ( ¥29.32  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 5000+
  • 10000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥26.65 (¥29.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥16.31 (¥17.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥12.07 (¥13.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥11.13 (¥12.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥10.19 (¥11.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥9.72 (¥10.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ ¥9.53 (¥10.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --