You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEXPERIA 74LVC1G86GV,125
Logic IC, XOR (Exclusive OR), Single, 2 Inputs, 5 Pins, SC-74A, 74LVC1G86
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- 74LVC1G86GV,125
- Order Code:
- 2777791
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 74LVC1G86GV,125 Datasheet
Product Range Selector (74LVC1G86)
See all from this product rangeProduct Overview
- Wide supply voltage range from 1.65V to 5.5V, direct interface with TTL levels
- High noise immunity, overvoltage tolerant inputs to 5.5V
- CMOS low power dissipation, latch-up performance exceeds 250mA
- IOFF circuitry provides partial power-down mode operation
- Input leakage current is ±0.1μA typ at (VI=5.5V or GND;VCC = 0V to 5.5V, -40°C to +85°C)
- Supply current is 0.1μA typ at (VI=5.5V or GND;IO = 0A;VCC = 1.65V to 5.5V)
- Input capacitance is 5pF typ at (VCC = 3.3V;VI= GND to VCC, -40°C to +85°C)
- Propagation delay is 3.7ns typical at (VCC = 1.65V to 1.95V, -40°C to +85°C)
- Operating temperature range from -40°C to +125°C
- 5-lead SC-74A package
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- XOR (Exclusive OR)
- :
- Single
- :
- 2Inputs
- :
- 5Pins
- :
- SC-74A
- :
- SC-74A
- :
- 74LVC1G86
- :
- 74LVC
- :
- 1.65V
- :
- 5.5V
- :
- Without Schmitt Trigger Input
- :
- -
- :
- -40°C
- :
- 125°C
- :
- MSL 1 - Unlimited
Technical Documents (2)
4,250 In stock Need more?
4,250 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
- 1000+
- 5000+
- 10000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥26.65 (¥29.32) | ( ) |
10+ | ¥14.11 (¥15.52) | ( ) |
100+ | ¥10.19 (¥11.21) | ( ) |
500+ | ¥9.25 (¥10.18) | ( ) |
1000+ | ¥8.31 (¥9.14) | ( ) |
5000+ | ¥8.16 (¥8.98) | ( ) |
10000+ | ¥8.00 (¥8.80) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.