You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEXPERIA 74LVC1G08GW,125
Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, TSSOP, 74LVC1G08
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- 74LVC1G08GW,125
- Order Code:
- 1626473
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 74LVC1G08GW,125 Datasheet
Product Range Selector (74LVC1G08)
See all from this product rangeAlternatives for 74LVC1G08GW,125
Product Overview
- High noise immunity
- Complies with JEDEC standard - JESD8-7, JESD8-5 and JESD8-B/JESD36
- ±24mA Output drive (VCC = 3V)
- CMOS low power consumption
- Latch-up performance exceeds 250mA
- Direct interface with TTL levels
- Inputs accept voltages up to 5V
- ESD protection - HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V
Applications
Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AND Gate
- :
- Single
- :
- 2Inputs
- :
- 5Pins
- :
- TSSOP
- :
- SOT-353
- :
- 74LVC1G08
- :
- 74LVC
- :
- 1.65V
- :
- 5.5V
- :
- Without Schmitt Trigger Input
- :
- -
- :
- -40°C
- :
- 125°C
- :
- MSL 1 - Unlimited
Technical Documents (3)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 100+
- 500+
- 1500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥9.98 (¥10.98) | ( ) |
50+ | ¥8.00 (¥8.80) | ( ) |
100+ | ¥7.62 (¥8.38) | ( ) |
500+ | ¥7.13 (¥7.84) | ( ) |
1500+ | ¥6.55 (¥7.21) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
3000+ | ¥4.55 (¥5.005) | (¥5.005) |
9000+ | ¥4.24 (¥4.664) | (¥4.664) |
Pricing is unavailable. Please contact customer services.