You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NEXPERIA 74LVC1G02GW,125

Logic IC, NOR Gate, Single, 2 Inputs, 5 Pins, SOT-353, 74LVC1G02

NEXPERIA 74LVC1G02GW,125

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74LVC1G02GW,125
Order Code:
1631682
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
74LVC1G02GW,125   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (74LVC1G02)

See all from this product range

Product Overview

The 74LVC1G02GW is a single 2-input NOR Gate, the input can be driven from either 3.3V or 5V devices. This feature allows the use of this device in a mixed 3.3V and 5V environment. Schmitt-trigger action at all inputs makes the circuit highly tolerant to slower input rise and fall time. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
  • High noise immunity
  • Complies with JEDEC standard - JESD8-7, JESD8-5 and JESD8-B/JESD36
  • ±24mA Output drive (VCC = 3V)
  • CMOS low power consumption
  • Latch-up performance exceeds 250mA
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5V
  • ESD protection - HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V

Applications

Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NOR Gate

:
Single

:
2Inputs

:
5Pins

:
SOT-353

:
SOT-353

:
74LVC1G02

:
74LVC

:
1.65V

:
5.5V

:
Without Schmitt Trigger Input

:
32mA

:
-40°C

:
125°C

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Cut Tape
 
Additional packaging options available
Full Reel in 3000/reel:2438820 Check stock

1,974 In stock Need more?

1,974 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥10.66 ( ¥11.73  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
  • 500+
  • 1500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥10.66 (¥11.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥9.18 (¥10.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥7.69 (¥8.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥7.37 (¥8.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1500+ ¥7.23 (¥7.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

Also available on Reel  in 3000/reel: 2438820

 

 
Check stock location (important)
 
 

 

More stock available week commencing 3/24/25

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
3000+ ¥5.49 (¥6.039)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥6.039)
9000+ ¥5.18 (¥5.698)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥5.698)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
5 (Cut Tape 1631682) x 10.66 = ¥53.30
Total Price: ¥53.30 (¥58.63  Inc. JCT)
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.