You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEXPERIA 74LV1T87GVH
Logic IC, XNOR (Exclusive NOR), Single, 2 Inputs, 5 Pins, SC-74A, 74LV1T87
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- 74LV1T87GVH
- Order Code:
- 3267999
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 74LV1T87GVH Datasheet
Product Range Selector (74LV1T87)
See all from this product rangeProduct Overview
- 5V tolerant input
- Latch-up performance exceeds 250mA per JESD 78 Class II
- Supply voltage range from 1.6V to 5.5V
- Input leakage current is ±0.1μA maximum at (VI=VCC or GND;VCC = 0V to 5.5V, 25°C)
- Supply current is 1μA maximum at (VI=VCC or GND;IO = 0A;VCC = 1.8V, 2.5V, 3.3V, 5V)
- Propagation delay is 7.3ns typical at (VCC = 1.8V;CL = 15pF, 25°C)
- Input capacitance is 1.5pF typical at (VI=VCC or GND;VCC = 3.3V, 25°C)
- Operating temperature range from -40°C to +125°C
- 5-lead SC-74A package
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- XNOR (Exclusive NOR)
- :
- Single
- :
- 2Inputs
- :
- 5Pins
- :
- SC-74A
- :
- SC-74A
- :
- 74LV1T87
- :
- 74LV
- :
- 1.6V
- :
- 5.5V
- :
- Without Schmitt Trigger Input
- :
- -
- :
- -40°C
- :
- 125°C
Technical Documents (2)
1,567 In stock Need more?
1,567 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
- 1000+
- 5000+
- 10000+
Quantity | Price (Incl JCT) |
---|---|
5+ | ¥47.03 (¥51.73) |
10+ | ¥28.69 (¥31.56) |
100+ | ¥22.73 (¥25.00) |
500+ | ¥21.64 (¥23.80) |
1000+ | ¥20.09 (¥22.10) |
5000+ | ¥18.54 (¥20.39) |
10000+ | ¥16.99 (¥18.69) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.