You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEXPERIA 74HCT541DB,118
BUFFER/LINE DRIVER, -40 TO 125DEG C
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- 74HCT541DB,118
- Order Code:
- 3441943
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 74HCT541DB,118 Datasheet
Alternatives for 74HCT541DB,118
Product Overview
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buffer / Line Driver, Non Inverting
- :
- 74HCT541
- :
- SSOP
- :
- SSOP
- :
- 20Pins
- :
- 4.5V
- :
- 5.5V
- :
- 74HCT
- :
- 74541
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥87.65 (¥96.42) | ( ) |
10+ | ¥75.58 (¥83.14) | ( ) |
100+ | ¥58.57 (¥64.43) | ( ) |
500+ | ¥49.07 (¥53.98) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.