You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEXPERIA 74HC126PW,118
Buffer / Line Driver, Inverting, 74HC126, 2 V to 6 V, TSSOP-14
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- 74HC126PW,118
- Order Code:
- 2777722
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 74HC126PW,118 Datasheet
Product Overview
- Wide supply voltage range from 2.0V to 6.0V
- CMOS low power dissipation, high noise immunity
- Latch-up performance exceeds 100mA per JESD 78 Class II Level B
- CMOS input levels, input leakage current is ±0.1μA max at (VI=VCC or GND;VCC = 6V, 25°C)
- Supply current is 8μA maximum at (VI=VCC or GND;IO = 0A;VCC = 6V, 25°C)
- Input capacitance is 3.5pF typical at (25°C)
- Propagation delay is 30ns typical at (VCC = 2.0V, 25°C)
- Operating temperature range from -40°C to +125°C
- TSSOP14 package
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buffer / Line Driver, Inverting
- :
- 74HC126
- :
- TSSOP
- :
- TSSOP
- :
- 14Pins
- :
- 2V
- :
- 6V
- :
- 74HC
- :
- 74126
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
1,519 In stock Need more?
1,519 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
- 1000+
- 5000+
- 10000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥43.89 (¥48.28) | ( ) |
10+ | ¥26.34 (¥28.97) | ( ) |
100+ | ¥25.04 (¥27.54) | ( ) |
500+ | ¥23.73 (¥26.10) | ( ) |
1000+ | ¥22.42 (¥24.66) | ( ) |
5000+ | ¥21.11 (¥23.22) | ( ) |
10000+ | ¥19.80 (¥21.78) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.