You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NEXPERIA 74AXP2T3407GNX

Buffer, 74AXP2T3407, 700 mV to 2.75 V, XSON-8

NEXPERIA 74AXP2T3407GNX

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74AXP2T3407GNX
Order Code:
2763415
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
74AXP2T3407GNX   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The 74AXP2T3407GNX from Nexperia is a dual supply single buffer and single buffer with open-drain output in 8 pin XSON package (body 1.2 x 1.0 x 0.35mm). It features two input pins (nA), an output pin (1Y) and an open-drain output pin (2Y) and dual supply pins (VCCI and VCCO). The inputs are referenced to VCCI and the output is referenced to VCCO. All inputs can be connected directly to VCCI or GND. VCCI can be supplied at any voltage between 0.7V and 2.75V and VCCO can be supplied at any voltage between 1.2V and 5.5V. This feature allows voltage level translation. Schmitt-trigger action at all inputs makes circuit tolerant of slower input rise and fall times. It ensures very low static and dynamic power consumption across entire supply range and is fully specified for partial power down applications using IOFF. The IOFF circuitry disables output, preventing the potentially damaging backflow current through device when it is powered down.
  • Input supply voltage range (VCCI) from 0.7V to 2.75V, output supply voltage (VCCO) from 1.2V to 5.5V
  • Low input capacitance (CI) of 0.6pF, low output capacitance (CO) of 1.8pF for 1Y, 1.3pF for 2Y
  • Low dynamic power consumption (CPD) of 0.4pF at VCCI=1.2V (typical), 7.1pF at VCCO=3.3V (typical)
  • Low static power consumption (ICCI) of 0.5µA (85°C) maximum, ICCO of 1.8µA (85°C) maximum
  • Latch-up performance exceeds 100mA per JESD78D class II
  • High noise immunity, complies with JEDEC standard, IOFF circuitry provides partial power-down mode
  • ESD protection (HBM ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2KV, CDM JESD22-C101E exceeds 1000V)
  • Output voltage of 0V to VCCO (active mode), 0 to 5.5V (power-down or 3-state mode)
  • Low noise overshoot and undershoot 10% of VCCO
  • Operating temperature range from -40°C to +85°C

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer

:
74AXP2T3407

:
XSON

:
XSON

:
8Pins

:
700mV

:
2.75V

:
74AXP

:
742T3407

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Cut Tape

No Longer Manufactured

¥106.20 ( ¥116.82  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥106.20 (¥116.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥93.20 (¥102.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥91.34 (¥100.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥89.48 (¥98.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥87.61 (¥96.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥85.75 (¥94.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥83.88 (¥92.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --