You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NEXPERIA 74AVCH8T245PW:118

TRANSLATING TRANSCEIVER, -40 TO 125DEG C

NEXPERIA 74AVCH8T245PW:118

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74AVCH8T245PW:118
Order Code:
3441782
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

74AVCH8T245PW:118 is a 8bit, dual supply transceiver that enables bidirectional level translation. It features two 8bit input-output ports (An and Bn), a direction control input (DIR), an output enable input (active-low OE) and dual supply pins (VCC(A) and VCC(B)). Both VCC(A) and VCC(B) can be supplied at any voltage between 0.8V and 3.6V making the device suitable for translating between any of the low-voltage nodes (0.8V, 1.2V, 1.5V, 1.8V, 2.5V and 3.3V). Pins An, active-low OE, and DIR are referenced to VCC(A), and pins Bn are referenced to VCC(B). A HIGH on DIR allows transmission from An to Bn and a LOW on DIR allows transmission from Bn to An. The output enable input (active-low OE) can be used to disable the outputs so the buses are effectively isolated. The device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the output, preventing any damaging backflow current through the device when it is powered down.
  • Complies with JEDEC standards, ESD protection
  • Suspend mode, bus hold on data inputs
  • Latch-up performance exceeds 100mA per JESD 78 Class II
  • Inputs accept voltages upto 3.6V, IOFF circuitry provides partial power-down mode operation
  • Input leakage current is ±0.025µA typical at (Tamb = 25°C)
  • OFF-state output current is ±30µA maximum at (A or B port; VO = 0V or VCCO; VCC(A) = VCC(B) = 3.6V)
  • Power-off leakage current is ±30μA maximum at (A port; VI or VO = 0V to 3.6V; VCC(A) = 0V)
  • Supply current is 55μA maximum at (VCC(A) = 0.8V to 3.6V; VCC(B) = 0.8V to 3.6V)
  • Operating temperature range from -40°C to +125°C
  • TSSOP24 package

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver, Translating, Non Inverting

:
74AVCH8T245

:
TSSOP

:
TSSOP

:
24Pins

:
800mV

:
3.6V

:
74AVCH

:
748T245

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Cut Tape

1,076 In stock Need more?

1,076 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥161.46 ( ¥177.61  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥161.46 (¥177.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥104.71 (¥115.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥86.37 (¥95.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥82.77 (¥91.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥79.95 (¥87.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥77.17 (¥84.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥74.38 (¥81.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --