You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NEXPERIA 74AVCH1T45GW,125

Transceiver, 74AVC1T245, 800 mV to 3.6 V, SOT-363-6

NEXPERIA 74AVCH1T45GW,125

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74AVCH1T45GW,125
Order Code:
2164738
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
74AVCH1T45GW,125   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The 74AVCH1T45GW is a single-bit dual supply Voltage Level Translator/Transceiver that enables bidirectional level translation. It features two 1-bit input-output ports, a direction control input and dual supply pins. Both VCC(A) and VCC(B) can be supplied at any voltage between 0.8 and 3.6V making the device suitable for translating between any of the low voltage nodes. A HIGH on DIR allows transmission from A to B and a LOW on DIR allows transmission from B to A. The device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing any damaging backflow current through the device when it is powered down. In suspend mode when either VCC(A) or VCC(B) are at GND level, both A and B are in the high-impedance OFF-state. It has active bus hold circuitry which is provided to hold unused or floating data inputs at a valid logic level. This feature eliminates the need for external pull-up or pull-down resistors.
  • High noise immunity
  • IOFF circuitry provides partial power-down mode operation
  • Suspend mode
  • Bus hold on data inputs
  • Latch-up performance exceeds 100mA per JESD 78 class II
  • Inputs accept voltages up to 3.6V
  • Low noise overshoot and undershoot 10% of VCC

Applications

Industrial, Automation & Process Control, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver, Translating

:
74AVC1T245

:
SOT-363

:
SOT-363

:
6Pins

:
800mV

:
3.6V

:
74AVC

:
741T245

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 3/10/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥39.19 ( ¥43.11  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 5000+
  • 10000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥39.19 (¥43.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥27.75 (¥30.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥24.30 (¥26.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥23.67 (¥26.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥20.23 (¥22.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥19.60 (¥21.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ ¥19.21 (¥21.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --