You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NEXPERIA 74AVC8T245PW

Transceiver, 74AVC8T245, 800 mV to 3.6 V, TSSOP-24

NEXPERIA 74AVC8T245PW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74AVC8T245PW
Order Code:
2164736
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
74AVC8T245PW   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The 74AVC8T245PW is a 8-bit dual supply Translating Transceiver that enables bidirectional level translation. It features two 8-bit input-output ports, a direction control input, an output enable input and dual supply pins. Both VCC(A) and VCC(B) can be supplied at any voltage between 0.8 and 3.6V making the device suitable for translating between any of the low voltage nodes. Pins An, OE and DIR are referenced to VCC(A) and pins Bn are referenced to VCC(B). A HIGH on DIR allows transmission from An to Bn and a LOW on DIR allows transmission from Bn to An. The output enable input (OE) can be used to disable the outputs so the buses are effectively isolated. The device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing any damaging backflow current through the device when it is powered down. In suspend mode when either VCC(A) or VCC(B) are at GND level, both An and Bn are in the high-impedance OFF-state.
  • Suspend mode
  • IOFF circuitry provides partial power-down mode operation
  • Complies with JEDEC standards
  • Latch-up performance exceeds 100mA per JESD 78 class II
  • Inputs accept voltages up to 3.6V

Applications

Industrial, Automation & Process Control, Signal Processing

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver, Translating

:
74AVC8T245

:
TSSOP

:
TSSOP

:
24Pins

:
800mV

:
3.6V

:
74AVC

:
748T245

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

No Longer Manufactured

¥165.76 ( ¥182.34  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥165.76 (¥182.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥123.68 (¥136.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥110.46 (¥121.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥104.94 (¥115.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥95.83 (¥105.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥91.63 (¥100.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥88.24 (¥97.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥86.98 (¥95.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --