You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEXPERIA 74AVC4T245D,112
Transceiver, 74AVC245, 800 mV to 3.6 V, SOIC-16
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- 74AVC4T245D,112
- Order Code:
- 2164732
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 74AVC4T245D,112 Datasheet
Product Overview
- Suspend mode
- IOFF circuitry provides partial power-down mode operation
- Complies with JEDEC standards
- Latch-up performance exceeds 100mA per JESD 78 class II
- Inputs accept voltages up to 3.6V
Applications
Industrial, Automation & Process Control, Signal Processing
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Transceiver, Translating
- :
- 74AVC245
- :
- SOIC
- :
- SOIC
- :
- 16Pins
- :
- 800mV
- :
- 3.6V
- :
- 74AVC
- :
- 74245
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥126.05 (¥138.66) | ( ) |
10+ | ¥94.06 (¥103.47) | ( ) |
100+ | ¥84.01 (¥92.41) | ( ) |
500+ | ¥79.81 (¥87.79) | ( ) |
1000+ | ¥72.88 (¥80.17) | ( ) |
2500+ | ¥69.68 (¥76.65) | ( ) |
5000+ | ¥67.11 (¥73.82) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.