You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NEXPERIA 74AVC4T245BZX

Transceiver, Translating, 74AVC4T245, 0.8 V to 3.6 V Supply, DHXQFN-16, -40 °C to 125 °C

NEXPERIA 74AVC4T245BZX
NEXPERIA 74AVC4T245BZX

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74AVC4T245BZX
Order Code:
3773258
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
74AVC4T245BZX   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

74AVC4T245BZX is an 4bit, dual supply transceiver that enables bidirectional level translation. This device can be used as two 2-bit transceivers or as a 4bit transceiver. It features four 2bit input-output ports (nAn and nBn), a direction control input (nDIR), a output enable input and dual supply pins (VCC(A) and VCC(B)). Both VCC(A) and VCC(B) can be supplied at any voltage between 0.8V and 3.6V making the device suitable for translating between any of the low voltage nodes (0.8V, 1.2V, 1.5V, 1.8V, 2.5V and 3.3V). Pins nAn, n active-low OE and nDIR are referenced to VCC(A) and pins nBn are referenced to VCC(B). A HIGH on nDIR allows transmission from nAn to nBn and a LOW on nDIR allows transmission from nBn to nAn. The output enable input can be used to disable the outputs so the buses are effectively isolated.
  • Complies with JEDEC standards, ESD protection
  • Suspend mode, latch-up performance exceeds 100mA per JESD 78 Class II
  • Inputs accept voltages upto 3.6V, IOFF circuitry provides partial power-down mode operation
  • Input leakage current is ±0.025μA typical at (nDIR, nOE input;VI= 0V or 3.6V;Tamb = 25°C)
  • Input capacitance is 1pF typ at (nDIR, nOE input;VI= 0V or 3.3V, Tamb = 25°C)
  • Propagation delay is 6ns at (3.3V, nAn to nBn, VCC(A) = 0.8V and Tamb = 25°C)
  • Operating temperature range from -40°C to +125°C
  • DHXQFN16 package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver, Translating

:
74AVC4T245

:
DHXQFN

:
DHXQFN

:
16Pins

:
800mV

:
3.6V

:
74AVC

:
744T245

:
-40°C

:
125°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

819 In stock Need more?

819 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥111.46 ( ¥122.61  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥111.46 (¥122.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥94.53 (¥103.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥72.51 (¥79.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥64.20 (¥70.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥61.65 (¥67.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --