You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NEXPERIA 74AUP1G125GW,125

Buffer / Line Driver, 74AUP1G125, 0.8 V to 3.6 V, TSSOP-5

NEXPERIA 74AUP1G125GW,125

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74AUP1G125GW,125
Order Code:
2164676
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
74AUP1G125GW,125   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The 74AUP1G125GW is a single non-inverting Buffer/Line Driver with 3-state output. The 3-state output is controlled by the output enable input (OE). A HIGH level at pin OE causes the output to assume a high-impedance OFF-state. This device has the input-disable feature, which allows floating input signals. The inputs are disabled when the output enable input OE) is HIGH. Schmitt-trigger action at all inputs makes the circuit tolerant to slower input rise and fall times across the entire VCC range from 0.8 to 3.6V. This device ensures very low static and dynamic power consumption across the entire VCC range from 0.8 to 3.6V. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing a damaging backflow current through the device when it is powered down.
  • High noise immunity
  • Input-disable allows floating input conditions
  • IOFF circuitry provides partial power-down mode operation
  • Low static power consumption, ICC = 0.9μA maximum
  • Latch-up performance exceeds 100mA per JESD 78 class II
  • Inputs accept voltages up to 3.6V
  • Low noise overshoot and undershoot 10% of VCC

Applications

Industrial, Automation & Process Control, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer / Line Driver, Non Inverting

:
74AUP1G125

:
TSSOP

:
TSSOP

:
5Pins

:
800mV

:
3.6V

:
74AUP

:
741G125

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

5,100 In stock Need more?

5,100 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥29.79 ( ¥32.77  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 5000+
  • 10000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥29.79 (¥32.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥17.87 (¥19.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥13.17 (¥14.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥12.08 (¥13.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥10.98 (¥12.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥9.25 (¥10.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ ¥9.07 (¥9.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --