You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NEXPERIA 74ALVT16373DGG,118

Latch, 74ALVT16373, D Type Transparent, Tri State, 2.6 ns, TSSOP

NEXPERIA 74ALVT16373DGG,118

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74ALVT16373DGG,118
Order Code:
3441703
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

74ALVT16373DGG,118 is a 16bit D-type transparent latch with 3-state outputs. This device can be used as two 8bit transparent latches or a single 16bit transparent latch. This device features two latch enables (1LE and 2LE) and two output enables (1 active-low OE and 2 active-low OE), each controlling 8bits. When nLE is HIGH, data at the inputs enter the latches. In this condition the latches are transparent, a latch output will change each time its corresponding D-input changes. When nLE is LOW the latches store the information that was present at the inputs a set-up time preceding the HIGH-to-LOW transition of nLE. A HIGH on n active-low OE causes the outputs to assume a high-impedance OFF-state. Operation of the n active-low OE input does not affect the state of the latches. Bus hold data inputs eliminate the need for external pull-up resistors to define unused inputs. It features ESD protection (MIL STD 883 method 3015: exceeds 2000V, MM exceeds 200V).
  • Overvoltage tolerant inputs to 5.5V, BiCMOS high speed and output drive
  • 16bit transparent latch, 5V I/O compatible, 3-state buffers
  • Direct interface with TTL levels, input and output interface capability to systems at 5V supply
  • Bus-hold data inputs eliminate the need for external pull-up resistors to hold unused inputs
  • Live insertion/extraction permitted, power-up reset, power-up 3-State
  • No bus current loading when output is tied to 5V bus
  • IOFF circuitry provides partial power-down mode operation
  • Latch-up performance exceeds 500mA per JESD 78 Class II Level B
  • Supply voltage range from 2.3 to 2.7V (VCC = 2.5V ±0.2V), 3 to 3.6V (VCC = 3.3V ±0.3V)
  • Operating temperature range from -40°C to +85°C, TSSOP48 package

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74ALVT16373

:
D Type Transparent

:
Tri State

:
2.6ns

:
-

:
TSSOP

:
TSSOP

:
48Pins

:
2.3V

:
3.6V

:
16bit

:
74ALVT

:
7416373

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

216 In stock Need more?

216 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥268.05 ( ¥294.86  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥268.05 (¥294.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥197.51 (¥217.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥181.05 (¥199.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥164.59 (¥181.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥156.60 (¥172.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥151.43 (¥166.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥141.71 (¥155.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥139.20 (¥153.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --