You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NEXPERIA 74ALVC164245DGG:11

Transceiver, 74ALVC16245, 2.7 V to 3.6 V, TSSOP-48

NEXPERIA 74ALVC164245DGG:11

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74ALVC164245DGG:11
Order Code:
2444896
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The 74ALVC164245DGG:11 is a 16-bit dual supply Translating Transceiver featuring non-inverting 3-state bus compatible outputs in both send and receive directions. It is designed to interface between a 3 and 5V bus in a mixed 3 and 5V supply environment. The 74ALVC164245 is a high-performance low-power low-voltage Si-gate CMOS device superior to most advanced CMOS compatible TTL families. This device can be used as two 8-bit transceivers or one 16-bit transceiver. The direction control inputs determine the direction of the data flow. nDIR enables data from nAn ports to nBn ports. nDIR enables data from nBn ports to nAn ports. The output enable inputs, when HIGH, disable both nAn and nBn ports by placing them in a high-impedance OFF-state. Pins nAn, nOE and nDIR are referenced to VCC(A) and pins nBn are referenced to VCC(B). In suspend mode, when one of the supply voltages is zero, there will be no current flow from the non-zero supply towards the zero supply.
  • CMOS low power consumption
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5.5V
  • High-impedance outputs when VCC(A) or VCC(B) = 0V
  • Complies with JEDEC standard JESD8-B/JESD36
  • 5V Tolerant inputs/outputs for interfacing with 5V logic

Applications

Industrial, Automation & Process Control, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver, Non Inverting

:
74ALVC16245

:
TSSOP

:
TSSOP

:
48Pins

:
2.7V

:
3.6V

:
74ALVC

:
7416245

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape
 
Additional packaging options available
Full Reel in 2000/reel:2438576 Check stock

1,969 In stock Need more?

1,969 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥97.03 ( ¥106.73  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥97.03 (¥106.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥88.49 (¥97.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥79.95 (¥87.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥76.66 (¥84.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥73.83 (¥81.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

Also available on Reel  in 2000/reel: 2438576

 

 
Check stock location (important)
 
 

 

More stock available week commencing 3/24/25

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
2000+ ¥65.06 (¥71.566)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥71.566)
6000+ ¥62.70 (¥68.97)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥68.97)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
5 (Cut Tape 2444896) x 97.03 = ¥485.15
Total Price: ¥485.15 (¥533.66  Inc. JCT)
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.