You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEXPERIA 74AHCT245PW,118
Transceiver, 74AHCT245, 4.5 V to 5.5 V, TSSOP-20
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- 74AHCT245PW,118
- Order Code:
- 2463766
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 74AHCT245PW,118 Datasheet
Product Overview
- Supply voltage range from 4.5V to 5.5V, balanced propagation delays
- All inputs have Schmitt-trigger action, overvoltage tolerant inputs to 5.5V
- High noise immunity, CMOS low power dissipation
- TTL input level, latch-up performance exceeds 100mA per JESD 78 Class II Level A
- Input leakage current is 2μA maximum at (VI = 5.5V or GND; VCC = 0V to 5.5V)
- Supply current is 80μA maximum at (VI = VCC or GND; IO = 0A; VCC = 5.5V)
- Input capacitance is 10pF maximum at (VI = VCC or GND, -40°C to +125°C)
- Propagation delay is 10ns maximum at (CL = 15pF, -40°C to +125°C)
- Operating temperature range from -40°C to +125°C
- TSSOP20 package
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Transceiver, Bidirectional
- :
- 74AHCT245
- :
- TSSOP
- :
- TSSOP
- :
- 20Pins
- :
- 4.5V
- :
- 5.5V
- :
- 74AHCT
- :
- 74245
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
4,916 In stock Need more?
4,916 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/31/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥32.92 (¥36.21) | ( ) |
50+ | ¥29.24 (¥32.16) | ( ) |
100+ | ¥25.56 (¥28.12) | ( ) |
500+ | ¥24.77 (¥27.25) | ( ) |
1000+ | ¥24.30 (¥26.73) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
2500+ | ¥20.23 (¥22.253) | (¥22.253) |
7500+ | ¥19.83 (¥21.813) | (¥21.813) |
Pricing is unavailable. Please contact customer services.