You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEUTRIK SCCD-W
Dust Cap / Cover, Spring Loaded Cover, D-size Chassis Connectors, etherCON
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- SCCD-W
- Order Code:
- 2449654
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 7613187008528
- Technical Datasheet:
- SCCD-W Datasheet
Product Range Selector (etherCON)
See all from this product rangeProduct Overview
Suitable for: - XLR D Series male/female
- ¼" Jacks D Series
- SpeakON NL2M & NL4M
- PowerCON 20 A Series NAC3MPA & NAC3MPB
- PowerCON TRUE1 NAC3MPX
- USB NAUSB-W, HDMI NAHDMI-W, D-SUB NADB
- Firewire NA1394-6-W,BNC D Series
- EtherCON D Series, EtherCON CAT6 Chassis Connectors
- Phono (RCA) Chassis Connectors
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Spring Loaded Cover
- :
- D-size Chassis Connectors
- :
- -
- :
- etherCON
Technical Documents (3)
Also Known As
565 In stock
565 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
200 more will be available on 4/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
200 more will be available on 4/11/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,262.23 (¥2,488.45) | ( ) |
10+ | ¥2,215.31 (¥2,436.84) | ( ) |
50+ | ¥2,149.40 (¥2,364.34) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.