You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEUTRIK NYS208
Phone Audio Connector, 3 Contacts, Plug, 6.35 mm, Cable Mount, Nickel Plated Contacts, Metal Body
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NYS208
- Order Code:
- 4632631
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- NYS208 Datasheet
Product Overview
- All connectors according to EIA RS-453/IEC 60603-11
- Solderability complies with IEC 68-2-20 standard
1GΩ Insulation resistance - -20 to +70°C Temperature range
Applications
Audio
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Plug (View Associated Connectors)
- :
- Cable Mount
- :
- Nickel Plated Contacts
- :
- Metal Body
- :
- -
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
- 20+
- 40+
- 100+
- 200+
- 400+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,496.97 (¥1,646.67) | ( ) |
20+ | ¥1,449.94 (¥1,594.93) | ( ) |
40+ | ¥1,379.40 (¥1,517.34) | ( ) |
100+ | ¥1,340.22 (¥1,474.24) | ( ) |
200+ | ¥1,261.84 (¥1,388.02) | ( ) |
400+ | ¥1,238.33 (¥1,362.16) | ( ) |
1000+ | ¥1,183.47 (¥1,301.82) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.