You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NEUTRIK NP3X-BAG

Phone Audio Connector, Professional, 3 Contacts, Plug, 6.35 mm, Cable Mount, Nickel Plated Contacts

NEUTRIK NP3X-BAG
NEUTRIK NP3X-BAG
NEUTRIK NP3X-BAG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NP3X-BAG
Order Code:
8314586
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PX
Also Known As:
GTIN UPC EAN: 7613187000683
Technical Datasheet:
NP3X-BAG   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PX)

See all from this product range

Product Overview

The NP3X-BAG from Neutrik is a 3 pole 1/4" professional phone plug. This heavy duty professional phone plug has proven unique chuck type strain relief for reliable cable retention. The slimline shell with a width of 14.5mm meets the most recent requirements for highest density jackfields (15.88mm jack pitch). The precise machined one piece tip contact without rivets makes it unique and avoids hook up in a socket or break off the tip. All metal housing design of this connector eliminates plastic cover of predecessor NP*RCS and improves further durability and EMI protection. This phone plug is used in audio cables, snakes, speakers, amplifiers, mixing desks and guitar applications.
  • Extra slim 1/4" plug for highest packing density
  • Robust die-cast shell in stylish design
  • Sleek design for best handling convenience
  • Rated voltage is less than 50V
  • Cable outer diameter range from 4mm to 7mm
  • Wire size is 18AWG (1mm²) and greater than 1000 mating cycles
  • Nickel plated brass solder contacts, polyacetal + PU bushing and polyamide insert material
  • Zinc die-cast shell with black chromium plating
  • IEC 60603-11/EIA RS-453 compliant
  • Temperature range from -20°C to 65°C

Applications

Audio, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3Contacts

:
Plug (View Associated Connectors)

:
6.35mm

:
Cable Mount

:
Nickel Plated Contacts

:
Metal Body

:
PX

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 7613187000683

201 In stock Need more?

201 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,095.69 ( ¥1,205.26  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 200+
  • 500+
  • 1000+
  • 2000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,095.69 (¥1,205.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,048.66 (¥1,153.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥891.91 (¥981.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥866.83 (¥953.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥849.59 (¥934.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥832.35 (¥915.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥822.94 (¥905.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --