You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEUTRIK NP3TT-P-B.
Phone Audio Connector, 0.173'' Miniature Bantam Type, 3 Contacts, Plug, 4.4 mm, Cable Mount
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NP3TT-P-B.
- Order Code:
- 1204614
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- NP3TT-P-B. Datasheet
Product Overview
- Designed for pro audio applications
- Robust ergonomic design - long-lasting and dependable
- Colored sleeves for coding and marking
Applications
Audio
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3Contacts
- :
- Plug (View Associated Connectors)
- :
- 4.4mm
- :
- Cable Mount
- :
- Nickel Plated Contacts
- :
- Metal Body
- :
- -
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 125+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,185.30 (¥1,303.83) | ( ) |
25+ | ¥1,166.31 (¥1,282.94) | ( ) |
125+ | ¥1,050.13 (¥1,155.14) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.