You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEUTRIK NP2X-B
Phone Audio Connector, Professional, 2 Contacts, Plug, 6.35 mm, Cable Mount, Gold Plated Contacts
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NP2X-B
- Order Code:
- 8314543
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PX
- Also Known As:
- GTIN UPC EAN: 7613187000720
Product Range Selector (PX)
See all from this product rangeProduct Overview
- Extra slim 1/4" plug for highest packing density
- Robust die-cast shell in stylish design
- Sleek design for best handling convenience
- Rated voltage is less than 50V
- Cable outer diameter range from 4mm to 7mm
- Wire size is 18AWG (1mm²) and greater than 1000 mating cycles
- Gold plated brass solder contacts, polyacetal + PU bushing and polyamide insert material
- Zinc die-cast shell with black chromium plating
- IEC 60603-11/EIA RS-453 compliant
- Temperature range from -20°C to 65°C
Applications
Audio, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Contacts
- :
- Plug (View Associated Connectors)
- :
- 6.35mm
- :
- Cable Mount
- :
- Gold Plated Contacts
- :
- Metal Body
- :
- PX
Technical Documents (3)
Also Known As
156 In stock
156 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
300 more will be available on 3/8/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/29/25
300 more will be available on 3/8/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 15+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥917.18 (¥1,008.90) | ( ) |
15+ | ¥898.19 (¥988.01) | ( ) |
50+ | ¥871.38 (¥958.52) | ( ) |
100+ | ¥844.57 (¥929.03) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.