You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEUTRIK NP2X-AU-SILENT
Phone Audio Connector, Professional, 2 Contacts, Plug, 6.35 mm, Cable Mount, Gold Plated Contacts
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NP2X-AU-SILENT
- Order Code:
- 1643879
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- NP2X-AU-SILENT Datasheet
Product Range Selector (silentPLUG)
See all from this product rangeAlternatives for NP2X-AU-SILENT
Product Overview
- Avoid pops and squeals
- Hermetically sealed switching contacts
- Slim plug with industry proven and reliable chuck type cable strain relief
- Sleek attractive design for convenient handling and connections
- Rubber overlay on straight housing for best shock-protection and reliability
- Complies with EIA RS 453, IEC 60603-11 standards
- Solderability complies with IEC 68-2-20 standard
2GΩ Insulation resistance 50V Voltage rating - -20 to +65°C Temperature range
Applications
Audio
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Contacts
- :
- Plug (View Associated Connectors)
- :
- 6.35mm
- :
- Cable Mount
- :
- Gold Plated Contacts
- :
- Metal Body
- :
- silentPLUG
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,357.52 (¥2,593.27) | ( ) |
10+ | ¥2,192.94 (¥2,412.23) | ( ) |
100+ | ¥1,863.76 (¥2,050.14) | ( ) |
500+ | ¥1,840.25 (¥2,024.28) | ( ) |
1000+ | ¥1,804.20 (¥1,984.62) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.