You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEUTRIK NP2RX-ULTIMATE
Phone Audio Connector, Professional, 2 Contacts, Plug, 6.35 mm, Cable Mount, Gold Plated Contacts
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NP2RX-ULTIMATE
- Order Code:
- 2449653
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- ultimatePLUG
- Technical Datasheet:
- NP2RX-ULTIMATE Datasheet
Product Range Selector (ultimatePLUG)
See all from this product rangeProduct Overview
- Standard timbre of the cable plus three additional sound characteristics
- Avoid pops and squeals
- Hermetically sealed switching contacts
- Slim right angle plug with industry proven and reliable chuck type strain relief
- Gold plug finger, precision machined one piece contacts
- Cable outer diameter range from 4mm to 7mm
- Wire size is 18AWG (1mm²)
- Gold plated brass solder contacts, polyacetal + PU bushing and polyamide gasket
- Zinc die-cast shell with black chromium plating
- Temperature range from -20°C to 65°C
Applications
Audio, Consumer Electronics
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Plug (View Associated Connectors)
- :
- Cable Mount
- :
- Gold Plated Contacts
- :
- Zinc Body
- :
- ultimatePLUG
Technical Documents (4)
Available for back order
More stock available to supplier lead times which is approximately 2/24/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥7,444.06 (¥8,188.47) | ( ) |
5+ | ¥6,871.92 (¥7,559.11) | ( ) |
10+ | ¥6,665.01 (¥7,331.51) | ( ) |
25+ | ¥6,378.16 (¥7,015.98) | ( ) |
50+ | ¥6,113.25 (¥6,724.58) | ( ) |
100+ | ¥6,022.34 (¥6,624.57) | ( ) |
250+ | ¥5,870.29 (¥6,457.32) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.