You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NEUTRIK NP2RX-AU-SILENT

Phone Audio Connector, Professional, 2 Contacts, Plug, 6.35 mm, Cable Mount, Gold Plated Contacts

NEUTRIK NP2RX-AU-SILENT
NEUTRIK NP2RX-AU-SILENT
NEUTRIK NP2RX-AU-SILENT
NEUTRIK NP2RX-AU-SILENT
NEUTRIK NP2RX-AU-SILENT
NEUTRIK NP2RX-AU-SILENT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NP2RX-AU-SILENT
Order Code:
1390165
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
silentPLUG
Also Known As:
GTIN UPC EAN: 7613187000799
Technical Datasheet:
NP2RX-AU-SILENT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (silentPLUG)

See all from this product range

Product Overview

The NP2RX-AU-SILENT is a 2-pole 1/4-inch Professional Right Angle Male Phone Plug with silent switch, red coating, gold-plated brass contacts and chuck type POM strain relief. It has partly red coated black chromium-plated zinc die-cast shell, POM + PU bushing and polyamide insert. This silent plug automatically mutes (shorts) an instrument (guitar) cable to avoid pops and squeals when changing the instrument (guitar) under load. The integrated silent switch is based on REED-technology and guarantees a lifetime beyond 10,000 mating cycles. The new PX silentPLUG features a rugged metal shell enhanced with a rubber cushion overlay for improved shock protection.
  • Avoid pops and squeals
  • Hermetically sealed switching contacts
  • Slim plug with industry proven and reliable chuck type cable strain relief
  • Sleek attractive design for convenient handling and connections
  • Rubber overlay on straight housing for best shock-protection and reliability
  • Complies with EIA RS 453, IEC 60603-11 standards
  • Solderability complies with IEC 68-2-20 standard
  • 2GΩ Insulation resistance
  • 50V Voltage rating
  • -20 to +65°C Temperature range

Applications

Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Contacts

:
Plug (View Associated Connectors)

:
6.35mm

:
Cable Mount

:
Gold Plated Contacts

:
Metal Body

:
silentPLUG

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 7613187000799

18 In stock

25 more will be available on 4/25/25
25 more will be available on 8/4/25
25 more will be available on 8/18/25
25 more will be available on 9/8/25

Reserving future stock
18 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,678.36 ( ¥2,946.20  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 15+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,678.36 (¥2,946.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15+ ¥2,624.69 (¥2,887.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥2,571.01 (¥2,828.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥2,518.45 (¥2,770.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --