You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NEUTRIK NLT8MX-BAG

Speaker / Loudspeaker Audio Connector, speakON STX, 8 Contact, Plug, Cable Mount

NEUTRIK NLT8MX-BAG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NLT8MX-BAG
Order Code:
2383462
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 7613187007101
Technical Datasheet:
NLT8MX-BAG   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The NLT8MX-BAG from Neutrik is an 8 pole speakON male cable connector with black chrome metal housing, chuck type strain relief and 1/4" flat tabs. This cable connector is designed for heavy duty amplifier/loudspeaker applications.
  • Current rating 40A continuous, 50A audio signal with 50% duty cycle
  • Robust and durable all metal housing
  • Reinforced metal quick lock system for ease and precise locking
  • Extra large solder contacts for up to 6mm² (AWG10) wires
  • Cable outer dimension range from 8mm to 20mm
  • Rated voltage is 250V
  • Temperature range from -30°C to +80°C

Applications

Audio, Consumer Electronics

Footnotes

This speakON cable connector is not to be used as an AC mains or power supply connector.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8 Contact

:
Plug (View Associated Connectors)

:
Cable Mount

:
Silver Plated Contacts

:
Metal Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 7613187007101

No Longer Manufactured

¥5,034.85 ( ¥5,538.34  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 15+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥5,034.85 (¥5,538.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15+ ¥4,595.70 (¥5,055.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥4,465.28 (¥4,911.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥4,375.98 (¥4,813.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --