You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEUTRIK NL8MPR-BAG
Speaker / Loudspeaker Audio Connector, speakON, 8 Contact, Socket, Chassis Mount
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NL8MPR-BAG
- Order Code:
- 1108200
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- speakON
- Technical Datasheet:
- NL8MPR-BAG Datasheet
Product Range Selector (speakON)
See all from this product rangeProduct Overview
- Current rating 30A continuous, 40A audio with 50% duty cycle
- Glass reinforced materials make it extremely robust and dependable
- Precise keyway for secure mating
- Accurate twist lock latching system
- Countersunk through holes
- Greater than 5000 mating cycles
- Bronze with silver contacts and black chrome plated polyamide shell
- Rated insulation voltage is 250V
- Flammability rating meets UL94 HB
- Temperature range from -30°C to +80°C
Applications
Audio, Consumer Electronics
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- speakON
- :
- 8 Contact
- :
- Socket
- :
- Chassis Mount
- :
- Silver Plated Contacts
- :
- Metal Body
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 40+
- 120+
- 280+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,938.14 (¥2,131.95) | ( ) |
10+ | ¥1,706.52 (¥1,877.17) | ( ) |
25+ | ¥1,654.26 (¥1,819.69) | ( ) |
40+ | ¥1,553.66 (¥1,709.03) | ( ) |
120+ | ¥1,526.23 (¥1,678.85) | ( ) |
280+ | ¥1,487.40 (¥1,636.14) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.