You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEUTRIK NL4MP
Speaker / Loudspeaker Audio Connector, Counterunk Thru Holes, speakON, 4 Contact, Plug, Panel Mount
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NL4MP
- Order Code:
- 152306
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- NL4MP Datasheet
Alternatives for NL4MP
Product Overview
- Current rating 30Arms continuous
- Rated voltage of 250V (insulation)
- Glass reinforced materials make it extremely robust and dependable
- Precise keyway for secure mating
- Accurate twist lock latching system
- Metal insert in locking area
- Dielectric strength of 4KVDC(peak)
- Bronze (CuSn6) contacts with 4µm Ag plating
- Polyamide (PA 6 30 % GR) black shell
- Temperature range from -30°C to 80°C
Product Information
Technical Documents (6)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥606.63 (¥667.29) | ( ) |
10+ | ¥521.98 (¥574.18) | ( ) |
100+ | ¥443.61 (¥487.97) | ( ) |
500+ | ¥442.04 (¥486.24) | ( ) |
1000+ | ¥424.80 (¥467.28) | ( ) |
2000+ | ¥416.96 (¥458.66) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.