You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEUTRIK NL2FX
Speaker / Loudspeaker Audio Connector, NL2, 2 Contact, Jack, Cable Mount, Silver Plated Contacts
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NL2FX
- Order Code:
- 2383461
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 7613187007606
- Technical Datasheet:
- NL2FX Datasheet
Product Range Selector (NL2)
See all from this product rangeAlternatives for NL2FX
Product Overview
- 40A RMS Continuous Current Rating
- Up to 50A Audio Signal, 50% Duty Cycle
- Only 3 Parts, Easy to Assemble
- High Impact Materials, Long-lasting and Reliable
- Easy and Extremely Precise Locking System Quick Lock
- Improved Grip on Latch
- 1-piece Strain Relief, Chuck for 7 to 14.5mm Cable OD
- Colour-coded for Easy to Identify
- Improved Screw-type Termination for Highest Pull-out Force
- Integrated Design Guarantees Made by NEUTRIK®
Applications
Audio, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- NL2
- :
- 2 Contact
- :
- Jack
- :
- Cable Mount
- :
- Silver Plated Contacts
- :
- PBT (Polybutylene Terephthalate) Body
Technical Documents (5)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥800.60 (¥880.66) | ( ) |
10+ | ¥696.78 (¥766.46) | ( ) |
50+ | ¥685.02 (¥753.52) | ( ) |
250+ | ¥652.14 (¥717.35) | ( ) |
500+ | ¥642.74 (¥707.01) | ( ) |
1000+ | ¥635.72 (¥699.29) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.