You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NEUTRIK NJ3FP6C-BAG

Phone Audio Connector, 3 Contacts, Jack, 6.35 mm, Panel Mount, Silver Plated Contacts, Metal Body

NEUTRIK NJ3FP6C-BAG
NEUTRIK NJ3FP6C-BAG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NJ3FP6C-BAG
Order Code:
212222
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
GTIN UPC EAN: 4049521363177
Technical Datasheet:
NJ3FP6C-BAG   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The NJ3FP6CBAG is a 3-pole Locking 1/4-inch Phone Jack with D-size shell, black metal housing, POM strain relief, latch locking device and silver-plated brass contacts. It has polyamide insert and black-plated zinc die-cast shell. This phone jack panel mount version provides stable and secure connections where accidental disconnect or shock and vibration may occur. It latches with standard A-gauge mono or stereo plugs. Plug locks-in automatically when mating and unlocks only by pressing red release tab. Selectable grounding options - standard isolated, to get a sleeve/panel connection red isolator on lateral screw must be removed.
  • Mates with all mono and stereo plugs specified according to EIA RS-453 (A-gauge)
  • Dimensionally compatible with D series (31 x 26mm)
  • Complies with EIA RS 453, IEC 60603-11 standards
  • Solderability complies with IEC 68-2-20 standard
  • 6mΩ Contact resistance
  • ≥1GΩ at 500VDC Insulation resistance
  • 10A Current rating per contact
  • -25 to +70°C Temperature range

Applications

Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3Contacts

:
Jack

:
6.35mm

:
Panel Mount

:
Silver Plated Contacts

:
Metal Body

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 4049521363177

236 In stock

200 more will be available on 5/19/25

Reserving future stock
236 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,346.49 ( ¥1,481.14  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,346.49 (¥1,481.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,213.25 (¥1,334.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,007.91 (¥1,108.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --