You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEUTRIK NE8FAV-YK
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5e, Panel Mount
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NE8FAV-YK
- Order Code:
- 3886268
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- etherCON A
- Also Known As:
- GTIN UPC EAN: 7613187004902
- Technical Datasheet:
- NE8FAV-YK Datasheet
Product Range Selector (etherCON A)
See all from this product rangeProduct Overview
- Accommodates rugged etherCON NE8MC or any standard RJ45 plug
- Complies with CAT-5e according to TIA/EIA 568B and ISO/IEC 11801 standard
- Selectable ground - Panel connection
- Easy and quick mounting using Krone punch down terminals
- UL94V-0 Flammability rating
10mΩ Contact resistance 0.5GΩ Insulation resistance - 1.5A Current rating per contact
50V Voltage rating - -30 to +80°C Temperature range
Applications
Industrial, Audio, Imaging, Video & Vision, Lighting
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RJ45 Jack
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- Cat5e
- :
- -
- :
- Panel Mount
- :
- Vertical
- :
- Unshielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- etherCON A
Technical Documents (3)
Also Known As
39 In stock Need more?
39 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,885.71 (¥2,074.28) | ( ) |
10+ | ¥1,772.85 (¥1,950.14) | ( ) |
100+ | ¥1,714.85 (¥1,886.34) | ( ) |
250+ | ¥1,591.02 (¥1,750.12) | ( ) |
500+ | ¥1,558.10 (¥1,713.91) | ( ) |
1000+ | ¥1,501.67 (¥1,651.84) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.