You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NEUTRIK NC5MD-LX

XLR Connector, 5 Contacts, Plug, Panel Mount, Silver Plated Contacts, Metal Body, DLX

NEUTRIK NC5MD-LX
NEUTRIK NC5MD-LX

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NC5MD-LX
Order Code:
1390138
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 8717748391476
Technical Datasheet:
NC5MD-LX   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (DLX)

See all from this product range

Product Overview

The NC5MD-LX from Neutrik is a 5 pole male XLR receptacle chassis connector. This connector has compact metal housing with an ingenious duplex ground contact. The duplex ground contact offers excellent RF protection, electromagnetic shielding and contact integrity between chassis and cable connector. It is ideal match for mating with Neutrik EMC XLR cable connector. D style housing provides installation compatibility with industry standard D mounting dimensions. It has larger solder contacts for easier termination and provides optional connection to easily join pin 1 to chassis ground. Male connector's retention bar replaces plastic design with all metal version improving pull-out force.
  • Solder cup termination
  • Contact resistance is less than or equal to 5mohm
  • Rated voltage is less than 50V and rated current per contact is 7.5A
  • Greater than 1000 mating cycles and maximum wire size is 18AWG
  • Silver plated brass solder contacts and polyamide insert material
  • Steel latch lock, zinc die-cast shell with nickel plating
  • UL ECBT2.E135070 certified
  • Flammability rating meets UL94 HB
  • IP 40 protection class and IEC 61076-2-103 compliant
  • Temperature range from -30°C to 80°C

Applications

Audio, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5Contacts

:
Plug (View Associated Connectors)

:
Panel Mount

:
Silver Plated Contacts

:
Metal Body

:
DLX

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 8717748391476

99 In stock Need more?

99 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,694.47 ( ¥1,863.92  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,694.47 (¥1,863.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,630.20 (¥1,793.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,384.11 (¥1,522.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,341.78 (¥1,475.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥1,236.76 (¥1,360.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --