You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEUTRIK NC5MBV
XLR Connector, 5 Contacts, Plug, Panel Mount, Gold Plated Contacts, Metal Body, B
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NC5MBV
- Order Code:
- 8314640
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (B)
See all from this product rangeProduct Overview
- Smallest size and highest packing density
- Rated voltage is less than 50V and rated current per contact is 3A
- Contact resistance is less than or equal to 5mohm
- Greater than 1000 mating cycles
- UL certified
- Brass contacts with gold plating and polyamide insert material
- Steel latch lock, zinc die-cast ring and nickel flange
- IP 40 protection class and IEC 61076-2-103 compliant
- Flammability rating meets UL94 HB
- Temperature range from -30°C to 80°C
Applications
Audio, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Plug (View Associated Connectors)
- :
- Panel Mount
- :
- Gold Plated Contacts
- :
- Metal Body
- :
- B
Technical Documents (2)
6 In stock Need more?
6 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 200+
- 500+
- 1000+
- 2000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,059.63 (¥1,165.59) | ( ) |
10+ | ¥1,032.99 (¥1,136.29) | ( ) |
100+ | ¥877.80 (¥965.58) | ( ) |
200+ | ¥830.78 (¥913.86) | ( ) |
500+ | ¥815.10 (¥896.61) | ( ) |
1000+ | ¥797.86 (¥877.65) | ( ) |
2000+ | ¥786.89 (¥865.58) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.