You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEUTRIK NC4MX-B
XLR Connector, 4 Contacts, Plug, Cable Mount, Gold Plated Contacts, Metal Body, X
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NC4MX-B
- Order Code:
- 250879
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (X)
See all from this product rangeProduct Overview
- Polyamide (PA 6.6 30 % GR) insert, brass (CuZn39Pb3) contact with gold plating
- Zinc die-cast (ZnAl4Cu1) shell with black chromium plating
- Zinc die-cast (ZnAl4Cu1) locking element, polyacetal (POM) strain relief
- Boot (polyurethan) with rubber gland gives high protection to cable bending stresses
- Dielectric strength of 1.5KVDC, 10A rated current per contact and rated voltage
50V - Lifetime
1000 mating cycles - Maximum wire size of 16AWG (1.5 mm²)
- UL ECBT2.E135070 certified
- Flammability rating meets UL 94 HB, IEC 61076-2-103 standard compliance, IP 40 protection class
- Temperature range from -30°C to +80°C
Applications
Audio, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Plug (View Associated Connectors)
- :
- Cable Mount
- :
- Gold Plated Contacts
- :
- Metal Body
- :
- X
Technical Documents (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 200+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,134.87 (¥1,248.36) | ( ) |
10+ | ¥1,067.47 (¥1,174.22) | ( ) |
100+ | ¥907.59 (¥998.35) | ( ) |
200+ | ¥895.05 (¥984.56) | ( ) |
1000+ | ¥838.62 (¥922.48) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.