You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEUTRIK NC4MD-LX-BAG
XLR Connector, 4 Contacts, Plug, Panel Mount, Silver Plated Contacts, Metal Body, DLX
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NC4MD-LX-BAG
- Order Code:
- 1390137
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- NC4MD-LX-BAG Datasheet
Product Range Selector (DLX)
See all from this product rangeProduct Overview
- Male connector's retention bar replaces plastic design with metal version improves pull-out force
- Larger solder contacts for easier termination
- Optional connection to easily join pin1 to chassis ground
- D style housing provides installation compatibility with industry standard D mounting dimensions
- Polyamide (PA 6.6 30 % GR) insert, Brass (CuZn35Pb2) contact with silver plating
- Zinc die-cast (ZnAl4Cu1) shell with black chromium, steel Ck67 locking element
- Dielectric strength of 1.5KVDC, 10A rated current per contact and rated voltage
50V - Lifetime
1000 mating cycles, maximum wire size of 16AWG (1.5mm²) - UL ECBT2.E135070 certified
- Flammability rating meets UL 94 HB, IEC 61076-2-103 standard compliance, IP 40 protection class
Applications
Audio, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Plug (View Associated Connectors)
- :
- Panel Mount
- :
- Silver Plated Contacts
- :
- Metal Body
- :
- DLX
Technical Documents (2)
29 In stock
29 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available on 4/28/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/23/25
100 more will be available on 4/28/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 200+
- 500+
- 1000+
- 2000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,090.98 (¥1,200.08) | ( ) |
10+ | ¥1,000.07 (¥1,100.08) | ( ) |
100+ | ¥848.02 (¥932.82) | ( ) |
200+ | ¥841.75 (¥925.93) | ( ) |
500+ | ¥808.83 (¥889.71) | ( ) |
1000+ | ¥799.43 (¥879.37) | ( ) |
2000+ | ¥793.16 (¥872.48) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.