You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEUTRIK NC4FX
XLR Connector, 4 Contacts, Socket, Free Hanging, Silver Plated Contacts, Metal Body, X
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NC4FX
- Order Code:
- 250788
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 7613187003301
Product Range Selector (X)
See all from this product rangeProduct Overview
- Rugged zinc die-cast shell, long lasting and durable
- Chuck type strain relief system for secure clamping of cables
- Coloured rings and boots available for coding and marking
- UL94HB Flammability rating
- IP40 Protection rating
- Complies with IEC 61076-2-103 standard
- Solderability complies with IEC 68-2-20 standard
- ≤3mΩ Contact resistance
10GΩ Insulation resistance - 10A Current rating per contact
50V Voltage rating - -30 to +80°C Temperature range
Applications
Audio, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Contacts
- :
- Socket
- :
- Free Hanging
- :
- Silver Plated Contacts
- :
- Metal Body
- :
- X
Technical Documents (3)
Also Known As
1,597 In stock
1,597 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,562.24 (¥1,718.46) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.