You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEUTRIK NC4FX-B
XLR Connector, 4 Contacts, Socket, Cable Mount, Gold Plated Contacts, Metal Body, X
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NC4FX-B
- Order Code:
- 250909
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (X)
See all from this product rangeProduct Overview
- Polyamide (PA 6.6 30 % GR) insert, brass (CuZn39Pb3) contact with gold plating
- Zinc die-cast (ZnAl4Cu1) shell with black chromium plating and polyacetal (POM) strain relief
- Boot (polyurethan ) with rubber gland gives high protection against bending stresses
- Coloured rings and boots available for coding and marking
- Dielectric strength of 1.5KVDC
- 10A rated current per contact and rated voltage
50V - Lifetime
1000 mating cycles, maximum wire size of 16AWG (1.5mm²) - UL ECBT2.E135070 certified
- Flammability rating meets UL 94 HB and IEC 61076-2-103 standard compliance, IP 40 protection class
- Temperature range from -30°C to +80°C
Applications
Audio, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Socket
- :
- Cable Mount
- :
- Gold Plated Contacts
- :
- Metal Body
- :
- X
Technical Documents (3)
42 In stock
42 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,442.10 (¥1,586.31) | ( ) |
10+ | ¥1,351.19 (¥1,486.31) | ( ) |
100+ | ¥1,186.60 (¥1,305.26) | ( ) |
500+ | ¥1,128.60 (¥1,241.46) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.