You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEUTRIK NBTC75BNN5
RF / Coaxial Connector, HD BNC Coaxial, Straight Plug, Crimp, 75 ohm
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NBTC75BNN5
- Order Code:
- 2749823
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- NBTC75BNN5 Datasheet
Product Range Selector (rearTWIST)
See all from this product rangeProduct Overview
- rearTWIST principle locking/unlocking using easily accessible soft touch boot (patent DE 100 48507)
- Brass with gold plated contacts, PTFE insert and brass shell
- True 75ohm design meets the stringent HDTV / DVD requirements
- Avoids tilting due to side forces to protect contacts from deformation
- Snug-fit centre pin insert provides tactile feedback
- Shield and jacket crimp technology prevents problem of exposed grounding braid on cable assemblies
- Excellent cable protection and retention
- Precise Swiss machined brass parts for outstanding durability
- Crimp size is 1.6mm (square) pin and 4.53mm (hex) shield
- Rated voltage is less than 50V
Applications
RF Communications
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- HD BNC Coaxial
- :
- Straight Plug
- :
- Crimp
- :
- Belden 1277R, Belden 1278R, Belden 1279R
- :
- Brass
- :
- Gold Plated Contacts
- :
- Cable Mount
- :
- rearTWIST
Technical Documents (2)
100 In stock Need more?
100 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥876.24 (¥963.86) | ( ) |
10+ | ¥832.35 (¥915.59) | ( ) |
100+ | ¥721.02 (¥793.12) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.