You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEUTRIK NAC3FXXA-W-L
High Power Connector, powerCON XX Series, Plug, 250 VAC, 16 A, Cable Mount, Screw
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NAC3FXXA-W-L
- Order Code:
- 4171375
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- powerCON XX Series
- Technical Datasheet:
- NAC3FXXA-W-L Datasheet
Product Range Selector (powerCON XX Series)
See all from this product rangeProduct Overview
- Easy to assemble because the strain relief locks with the insert mechanically and aligns with the housing
- Easy and reliable twist lock system
- Ergonomic design with slip-proof two component molded housing
- Improved kink protection by two component bushing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- powerCON XX Series
- :
- Plug (View Associated Connectors)
- :
- 250VAC
- :
- 16A
- :
- Cable Mount
- :
- Screw
Technical Documents (1)
1 In stock
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available on 2/20/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/10/25
50 more will be available on 2/20/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,489.13 (¥1,638.04) | ( ) |
10+ | ¥1,346.49 (¥1,481.14) | ( ) |
100+ | ¥1,344.92 (¥1,479.41) | ( ) |
250+ | ¥1,235.19 (¥1,358.71) | ( ) |
500+ | ¥1,210.11 (¥1,331.12) | ( ) |
1000+ | ¥1,164.66 (¥1,281.13) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.