You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEUTRIK MSCM12
Circular Connector, Circular Industrial, MiniCon Series, Cable Mount Plug, 12 Contacts, Solder Pin
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- MSCM12
- Order Code:
- 1390179
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MSCM12 Datasheet
Product Range Selector (MiniCon Series)
See all from this product rangeProduct Overview
- Easy to assemble
- Contact soldering in disassembled condition avoids awkward wiring of high density contacts
- Velour chromium housing
- Rugged, precisely machined all metal design
- UL94V-0 Flammability rating
- IP5X Protection rating
- Solderability complies with IEC 68-2-20 standard
- ≤8mΩ Contact resistance
0.5GΩ Insulation resistance - 3A Current rating per contact
50V Voltage rating - -30 to +80°C Temperature range
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Circular Industrial
- :
- MiniCon Series
- :
- Cable Mount Plug
- :
- 12Contacts
- :
- Solder Pin
- :
- -
- :
- Brass Zinc Alloy Body
- :
- -
- :
- Bronze
- :
- Gold
Technical Documents (2)
Available for back order
100 more will be available on 6/5/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,805.83 (¥3,086.41) | ( ) |
10+ | ¥2,747.83 (¥3,022.61) | ( ) |
100+ | ¥2,738.43 (¥3,012.27) | ( ) |
500+ | ¥2,384.17 (¥2,622.59) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.