You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEUTRIK MPF12-V
Circular Connector, Circular Industrial, Minicon Series, Panel Mount Receptacle, 12 Contacts
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- MPF12-V
- Order Code:
- 1390185
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MPF12-V Datasheet
Product Range Selector (Minicon Series)
See all from this product rangeProduct Overview
- Velour chromium housing
- Contact resistance is less than or equal to 8mohm
- Rated voltage is less than 50V and rated current per contact is 3A
- Wire size is 20AWG (0.5mm²)
- Rear mounting style
- Bronze contacts with gold plating, zinc die-cast shell and polyamide insert material
- Flammability rating meets UL94 V-0
- IP 5X protection class
- Temperature range from -30°C to 80°C
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Circular Industrial
- :
- Minicon Series
- :
- Panel Mount Receptacle
- :
- 12Contacts
- :
- PCB Socket
- :
- -
- :
- Zinc Alloy Body
- :
- -
- :
- Bronze
- :
- Gold
Technical Documents (2)
43 In stock Need more?
43 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/10/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,249.00 (¥3,573.90) | ( ) |
10+ | ¥3,159.34 (¥3,475.27) | ( ) |
25+ | ¥2,965.35 (¥3,261.89) | ( ) |
100+ | ¥2,588.76 (¥2,847.64) | ( ) |
500+ | ¥2,510.51 (¥2,761.56) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.