You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NEUTRIK CABLE 5M BLUE

Audio / Video Cable Assembly, XLR Plug, 3 Way, XLR Socket, 3 Way, 16.4 ft, 5 m, Blue

NEUTRIK CABLE 5M BLUE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
CABLE 5M BLUE
Order Code:
724737
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
GTIN UPC EAN: 4250197614825
Technical Datasheet:
CABLE 5M BLUE   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
XLR Plug, 3 Way

:
XLR Socket, 3 Way

:
16.4ft

:
5m

:
Blue

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Professional quality audio lead manufactured from highly flexible single lap screened cable and terminated with a 3 pole NEUTRIK plug and socket. The contacts are silver plated. Suitable for use as a microphone extension lead or other audio applications.

Also Known As

GTIN UPC EAN: 4250197614825

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥4,901.81 ( ¥5,391.99  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,901.81 (¥5,391.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥4,403.73 (¥4,844.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --