You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NEOHM - TE CONNECTIVITY ROX2SJ1R8

Through Hole Resistor, 1.8 ohm, ROX Series, 2 W, ± 5%, Axial Leaded, 350 V

NEOHM - TE CONNECTIVITY ROX2SJ1R8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ROX2SJ1R8
Order Code:
1961794
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
ROX Series
Also Known As:
2-1625890-9
Technical Datasheet:
ROX2SJ1R8   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ROX Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.8ohm

:
ROX Series

:
2W

:
± 5%

:
Axial Leaded

:
350V

:
Metal Oxide

:
± 350ppm/°C

:
Flame Proof

:
5mm

:
12mm

:
-

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Type ROX series is a flame proof power metal oxide film resistor. The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. It is recommended for use in applications such as line protection etc. Typical applications include capacitor pre-charge, capacitor discharge, balancing and snubber.
  • High power with small size for space saving
  • Excellent long term stability
  • High surge/overload capability
  • Controlled Temperature Capability
  • Solvent resistant coat and code

Also Known As

2-1625890-9

9,207 In stock Need more?

9,207 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥46.53 ( ¥51.18  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 2500+
  • 6000+
  • 12000+
  • 60000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥46.53 (¥51.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥18.59 (¥20.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥13.58 (¥14.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥8.58 (¥9.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6000+ ¥7.91 (¥8.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
12000+ ¥7.35 (¥8.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
60000+ ¥7.35 (¥8.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --