You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEOHM - TE CONNECTIVITY CRGS2512J1K0
SMD Chip Resistor, 1 kohm, ± 5%, 1.5 W, 2512 [6432 Metric], Thick Film, Anti-Surge
- Manufacturer:
- NEOHM - TE CONNECTIVITY NEOHM - TE CONNECTIVITY
- Manufacturer Part No:
- CRGS2512J1K0
- Order Code:
- 2532071
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 3-2176246-7
- Technical Datasheet:
- CRGS2512J1K0 Datasheet
Product Range Selector (CRGS Series)
See all from this product rangeAlternatives for CRGS2512J1K0
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1kohm
- :
- ± 5%
- :
- 1.5W
- :
- 2512 [6432 Metric]
- :
- Thick Film
- :
- Anti-Surge
- :
- CRGS Series
- :
- ± 100ppm/°C
- :
- 250V
- :
- 6.35mm
- :
- 3.2mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (2)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
- 2500+
- 4000+
- 8000+
- 40000+
- 80000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥127.61 (¥140.37) | ( ) |
100+ | ¥91.80 (¥100.98) | ( ) |
500+ | ¥52.83 (¥58.11) | ( ) |
2500+ | ¥52.63 (¥57.89) | ( ) |
4000+ | ¥52.43 (¥57.67) | ( ) |
8000+ | ¥52.04 (¥57.24) | ( ) |
40000+ | ¥51.05 (¥56.16) | ( ) |
80000+ | ¥49.86 (¥54.85) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.