You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEOHM - TE CONNECTIVITY CRGH2512J75R
SMD Chip Resistor, 75 ohm, ± 5%, 2 W, 2512 [6432 Metric], Thick Film, General Purpose
- Manufacturer:
- NEOHM - TE CONNECTIVITY NEOHM - TE CONNECTIVITY
- Manufacturer Part No:
- CRGH2512J75R
- Order Code:
- 3791005
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- CRGH Series
- Also Known As:
- 4-1879501-6
- Technical Datasheet:
- CRGH2512J75R Datasheet
Product Range Selector (CRGH Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 75ohm
- :
- ± 5%
- :
- 2W
- :
- 2512 [6432 Metric]
- :
- Thick Film
- :
- General Purpose
- :
- CRGH Series
- :
- ± 100ppm/°C
- :
- 250V
- :
- 6.35mm
- :
- 3.2mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (2)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥99.07 (¥108.98) | ( ) |
10+ | ¥56.89 (¥62.58) | ( ) |
100+ | ¥36.03 (¥39.63) | ( ) |
500+ | ¥27.62 (¥30.38) | ( ) |
1000+ | ¥23.72 (¥26.09) | ( ) |
2000+ | ¥22.22 (¥24.44) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.