You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEOHM - TE CONNECTIVITY CRGCQ1206F560R
SMD Chip Resistor, 560 ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
- Manufacturer:
- NEOHM - TE CONNECTIVITY NEOHM - TE CONNECTIVITY
- Manufacturer Part No:
- CRGCQ1206F560R
- Order Code:
- 2861580
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 2-2176343-2
- Technical Datasheet:
- CRGCQ1206F560R Datasheet
Product Range Selector (CRGCQ Series)
See all from this product rangeAlternatives for CRGCQ1206F560R
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 560ohm
- :
- ± 1%
- :
- 250mW
- :
- 1206 [3216 Metric]
- :
- Thick Film
- :
- General Purpose
- :
- CRGCQ Series
- :
- ± 100ppm/°C
- :
- 200V
- :
- 3.2mm
- :
- 1.6mm
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
Technical Documents (1)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 250+
- 1000+
- 5000+
- 10000+
- 20000+
- 100000+
- 200000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥4.55 (¥5.01) | ( ) |
250+ | ¥2.83 (¥3.11) | ( ) |
1000+ | ¥1.89 (¥2.08) | ( ) |
5000+ | ¥1.26 (¥1.39) | ( ) |
10000+ | ¥1.10 (¥1.21) | ( ) |
20000+ | ¥1.06 (¥1.17) | ( ) |
100000+ | ¥1.03 (¥1.13) | ( ) |
200000+ | ¥1.03 (¥1.13) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.