You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEOHM - TE CONNECTIVITY CRG0402J10K/10.
SMD Chip Resistor, 10 kohm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
- Manufacturer:
- NEOHM - TE CONNECTIVITY NEOHM - TE CONNECTIVITY
- Manufacturer Part No:
- CRG0402J10K/10.
- Order Code:
- 4062896
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 1622826-4
- Technical Datasheet:
- CRG0402J10K/10. Datasheet
Product Range Selector (CRG Series)
See all from this product rangeAlternatives for CRG0402J10K/10.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10kohm
- :
- ± 5%
- :
- 63mW
- :
- 0402 [1005 Metric]
- :
- Thick Film
- :
- General Purpose
- :
- CRG Series
- :
- ± 200ppm/°C
- :
- 50V
- :
- 1mm
- :
- 0.5mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (3)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
- 2500+
- 5000+
- 10000+
- 50000+
- 100000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥3.34 (¥3.67) | ( ) |
100+ | ¥1.48 (¥1.63) | ( ) |
500+ | ¥0.747 (¥0.82) | ( ) |
2500+ | ¥0.556 (¥0.61) | ( ) |
5000+ | ¥0.46 (¥0.51) | ( ) |
10000+ | ¥0.364 (¥0.40) | ( ) |
50000+ | ¥0.345 (¥0.38) | ( ) |
100000+ | ¥0.326 (¥0.36) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.