You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NEOHM - TE CONNECTIVITY CFR50J5K6

Through Hole Resistor, 5.6 kohm, CFR Series, 500 mW, ± 5%, Axial Leaded, 350 V

NEOHM - TE CONNECTIVITY CFR50J5K6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CFR50J5K6
Order Code:
2329811
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
CFR Series
Also Known As:
4-1623933-7
Technical Datasheet:
CFR50J5K6   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (CFR Series)

See all from this product range

Alternatives for CFR50J5K6

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5.6kohm

:
CFR Series

:
500mW

:
± 5%

:
Axial Leaded

:
350V

:
Carbon Film

:
-450ppm/°C to 0ppm/°C

:
High Reliability

:
3mm

:
9mm

:
-

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

Type CFR series is a carbon film fixed resistor. The resistive element comprises a thin film of carbon, deposited onto a high thermal conductivity ceramic core. Metal end caps are force-fitted to the element prior to spiralling to value. Tinned copper lead wires are welded to the end caps and the components are then coated. One coat of phenolic resin is followed by three coats of epoxy resin. Typical applications include audio, communications, measurement and computing.
  • Low cost and high reliability
  • High power to size ratio
  • E24 range series resistor
  • Operating temperature range from -55 to +155°C
  • Minimum insulation resistance is 10000Mohm

Also Known As

4-1623933-7

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥12.23 ( ¥13.45  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 2500+
  • 6000+
  • 12000+
  • 60000+
  • 120000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥12.23 (¥13.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥5.56 (¥6.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥3.37 (¥3.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥2.77 (¥3.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6000+ ¥2.58 (¥2.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
12000+ ¥2.40 (¥2.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
60000+ ¥2.38 (¥2.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
120000+ ¥2.36 (¥2.60)